Similar
Similar
Similar
Similar
Similar
Similar

A-TB381-OQ05CV | |
|---|---|
DigiKey Part Number | A-TB381-OQ05CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB381-OQ05CV |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB381-OQ05CV Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395111005 | Molex | 0 | 0395111005-ND | 17,70089 Kč | Similar |
| 0395111505 | Molex | 0 | 0395111505-ND | 22,93188 Kč | Similar |
| 0395116005 | Molex | 4 316 | WM25591-ND | 39,23000 Kč | Similar |
| 0395116505 | Molex | 0 | 0395116505-ND | 22,93188 Kč | Similar |
| 284517-5 | TE Connectivity AMP Connectors | 0 | A98412-ND | 25,71193 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,17757 Kč | 8 355,14 Kč |
| Unit Price without VAT: | 4,17757 Kč |
|---|---|
| Unit Price with VAT: | 5,05486 Kč |






