A-TB350-TE02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SparkFun Electronics
In Stock: 0
Unit Price: 26,25000 Kč

Parametric Equivalent


Würth Elektronik
In Stock: 2 115
Unit Price: 17,64000 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 15 876
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 7 593
Unit Price: 14,07000 Kč
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 10,26800 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 2 670
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 5,12641 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 7,65423 Kč
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 4,46576 Kč
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB350-TE02

DigiKey Part Number
A-TB350-TE02-ND
Manufacturer
Manufacturer Product Number
A-TB350-TE02
Description
TERM BLK 2POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB350-TE02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
125 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 3405,12916 Kč6 873,07 Kč
Manufacturers Standard Package
Unit Price without VAT:5,12916 Kč
Unit Price with VAT:6,20628 Kč