A-TB350-OQ16CH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 2 140
Unit Price: 90,92000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 59,14510 Kč
Datasheet

Similar


Molex
In Stock: 1 152
Unit Price: 129,14000 Kč
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 14,48737 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 31,80079 Kč
Image for A-TB350-OQ16CH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB350-OQ16CH

DigiKey Part Number
A-TB350-OQ16CH-ND
Manufacturer
Manufacturer Product Number
A-TB350-OQ16CH
Description
TERM BLOCK HDR 16POS 3.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB350-OQ16CH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
16
Positions Per Level
16
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-30°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.276" (7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00013,52639 Kč27 052,78 Kč
Unit Price without VAT:13,52639 Kč
Unit Price with VAT:16,36693 Kč