A-TB350-OP07 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 3 321
Unit Price: 35,07000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 37,50243 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 18,08432 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for A-TB350-OP07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB350-OP07

DigiKey Part Number
A-TB350-OP07-ND
Manufacturer
Manufacturer Product Number
A-TB350-OP07
Description
TERM BLOCK HDR 7POS 3.50MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Unshrouded
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
-
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Thermoplastic
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0006,22087 Kč12 441,74 Kč
Unit Price without VAT:6,22087 Kč
Unit Price with VAT:7,52725 Kč