64 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-QF64ABR

DigiKey Part Number
123-A-QF64ABR-ND
Manufacturer
Manufacturer Product Number
A-QF64ABR
Description
CONN DIN RCPT 64POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A-QF64ABR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
Q
Level, Class
3
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Mounting Clips
Contact Finish
Gold
Contact Finish Thickness
Flash
Operating Temperature
-
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,60000 Kč113,60 Kč
1096,52800 Kč965,28 Kč
3089,32533 Kč2 679,76 Kč
6085,05933 Kč5 103,56 Kč
12080,99800 Kč9 719,76 Kč
27076,49337 Kč20 653,21 Kč
51073,13851 Kč37 300,64 Kč
1 02069,65036 Kč71 043,37 Kč
2 52065,34919 Kč164 679,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,60000 Kč
Unit Price with VAT:137,45600 Kč