16.40' (5.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-PC2302-050028-1

DigiKey Part Number
AE10733-ND
Manufacturer
Manufacturer Product Number
A-PC2302-050028-1
Description
CRD 18AWG NEMA5-15P - C13 16.4'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,03000 Kč333,03 Kč
10282,96900 Kč2 829,69 Kč
25265,23840 Kč6 630,96 Kč
50252,57660 Kč12 628,83 Kč
100240,52370 Kč24 052,37 Kč
250225,47568 Kč56 368,92 Kč
500214,72554 Kč107 362,77 Kč
1 000204,49091 Kč204 490,91 Kč
Manufacturers Standard Package
Unit Price without VAT:333,03000 Kč
Unit Price with VAT:402,96630 Kč