
A-PC2302-020026-1 | |
|---|---|
DigiKey Part Number | AE10723-ND |
Manufacturer | |
Manufacturer Product Number | A-PC2302-020026-1 |
Description | CORD 14AWG 5-15P - 320-C13 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,91000 Kč | 304,91 Kč |
| 10 | 259,10900 Kč | 2 591,09 Kč |
| 25 | 242,86640 Kč | 6 071,66 Kč |
| 50 | 231,27500 Kč | 11 563,75 Kč |
| 100 | 220,23830 Kč | 22 023,83 Kč |
| 250 | 206,45944 Kč | 51 614,86 Kč |
| 500 | 196,61480 Kč | 98 307,40 Kč |
| 1 000 | 187,24276 Kč | 187 242,76 Kč |
| Unit Price without VAT: | 304,91000 Kč |
|---|---|
| Unit Price with VAT: | 368,94110 Kč |




