
A-PC1503-030030-1 | |
|---|---|
DigiKey Part Number | AE10715-ND |
Manufacturer | |
Manufacturer Product Number | A-PC1503-030030-1 |
Description | CORD 16AWG IEC320C13 - CBL 9.84' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C13, Left Angle To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Left Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Shielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 60°C | |
Features | Drain Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,42000 Kč | 345,42 Kč |
| 10 | 293,55200 Kč | 2 935,52 Kč |
| 25 | 275,16600 Kč | 6 879,15 Kč |
| 50 | 262,02980 Kč | 13 101,49 Kč |
| 100 | 249,52550 Kč | 24 952,55 Kč |
| 250 | 233,91604 Kč | 58 479,01 Kč |
| 500 | 222,76274 Kč | 111 381,37 Kč |
| Unit Price without VAT: | 345,42000 Kč |
|---|---|
| Unit Price with VAT: | 417,95820 Kč |



