A-PC0916-300027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: 241,02000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-PC0916-300027

DigiKey Part Number
123-A-PC0916-300027-ND
Manufacturer
Manufacturer Product Number
A-PC0916-300027
Description
POWER CORD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable SJT
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Style
Female Sockets (Slots) to Leads
1st Connector
IEC 320-C13
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000168,78311 Kč168 783,11 Kč
Unit Price without VAT:168,78311 Kč
Unit Price with VAT:204,22756 Kč