6.56' (2.00m) Power Cord Black IEC 884/EN50 075 To IEC 320-C7 H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-PC0101-020001-03

DigiKey Part Number
123-A-PC0101-020001-03-ND
Manufacturer
Manufacturer Product Number
A-PC0101-020001-03
Description
POWERCORD, 2000MM, H03VVH2-F 2G
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 884/EN50 075 To IEC 320-C7 H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
Assmann WSW Components
Cord Type
H03VVH2-F
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Shielding
Unshielded
Style
Male Pins (Blades) to Female Sockets (Slots)
Length
6.56' (2.00m)
1st Connector
IEC 884/EN50 075
Color
Black
2nd Connector
IEC 320-C7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,35000 Kč150,35 Kč
10127,66800 Kč1 276,68 Kč
25119,67200 Kč2 991,80 Kč
50113,95620 Kč5 697,81 Kč
100108,51350 Kč10 851,35 Kč
250101,72104 Kč25 430,26 Kč
50096,86882 Kč48 434,41 Kč
1 00092,24946 Kč92 249,46 Kč
Manufacturers Standard Package
Unit Price without VAT:150,35000 Kč
Unit Price with VAT:181,92350 Kč