
A-P07BFFA-S180-WP | |
|---|---|
DigiKey Part Number | AE10281-ND |
Manufacturer | |
Manufacturer Product Number | A-P07BFFA-S180-WP |
Description | CONN PLUG FMALE 7P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 7 (6 Power + PE) | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 8A |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Base Product Number |

