
A-MO 8/8-SFS | |
|---|---|
DigiKey Part Number | 123-A-MO8/8-SFS-ND |
Manufacturer | |
Manufacturer Product Number | A-MO 8/8-SFS |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | A-MO 8/8-SFS Models |
Category | Color Translucent - Clear |
Manufacturer Assmann WSW Components | Wire Gauge 23-26 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 6.00µin (0.152µm) |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Plug | Current Rating (Amps) 2 A |
Cable Type Flat Oval Cable, Stranded Wires | Voltage Rating 250V |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Brass |
Termination IDC | Base Product Number |
Length 0.894" (22.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 16,70500 Kč | 167,05 Kč |
| 25 | 15,65840 Kč | 391,46 Kč |
| 50 | 14,90760 Kč | 745,38 Kč |
| 100 | 14,19630 Kč | 1 419,63 Kč |
| 250 | 13,30580 Kč | 3 326,45 Kč |
| 500 | 12,66972 Kč | 6 334,86 Kč |
| 1 000 | 12,06470 Kč | 12 064,70 Kč |
| 3 000 | 11,16485 Kč | 33 494,55 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |





