
A-MO 6/4-SF | |
|---|---|
DigiKey Part Number | 123-A-MO6/4-SF-ND |
Manufacturer | |
Manufacturer Product Number | A-MO 6/4-SF |
Description | CONN MOD PLUG 6P4C UNSHIELDED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | A-MO 6/4-SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.526" (13.35mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 4,32800 Kč | 43,28 Kč |
| 25 | 4,05320 Kč | 101,33 Kč |
| 50 | 3,86160 Kč | 193,08 Kč |
| 100 | 3,67430 Kč | 367,43 Kč |
| 250 | 3,44464 Kč | 861,16 Kč |
| 500 | 3,27986 Kč | 1 639,93 Kč |
| 1 000 | 3,12319 Kč | 3 123,19 Kč |
| 3 000 | 2,88995 Kč | 8 669,85 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |


