A-MJH-8-EA-GTP-S11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MJH-8-EA-HTP-S11

DigiKey Part Number
123-A-MJH-8-EA-HTP-S11-ND
Manufacturer
Manufacturer Product Number
A-MJH-8-EA-HTP-S11
Description
MODULAR, RJ45, 1,02MM, 8PIN,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 939
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
1029,61700 Kč296,17 Kč
2527,75240 Kč693,81 Kč
7025,80729 Kč1 806,51 Kč
14024,57286 Kč3 440,20 Kč
28023,39932 Kč6 551,81 Kč
56022,28255 Kč12 478,23 Kč
1 05021,31563 Kč22 381,41 Kč
2 52020,03935 Kč50 499,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč