Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCUP-80030/R

DigiKey Part Number
AE9943-ND
Manufacturer
Manufacturer Product Number
A-MCUP-80030/R
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
9.84' (3.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,36000 Kč140,36 Kč
10119,27300 Kč1 192,73 Kč
25111,79400 Kč2 794,85 Kč
50106,45480 Kč5 322,74 Kč
100101,37230 Kč10 137,23 Kč
25095,02600 Kč23 756,50 Kč
50090,49284 Kč45 246,42 Kč
1 00086,17722 Kč86 177,22 Kč
2 50080,78920 Kč201 973,00 Kč
Manufacturers Standard Package
Unit Price without VAT:140,36000 Kč
Unit Price with VAT:169,83560 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 2701
Unit Price: 74,45000 Kč