
A-MCUP-80020/B | |
|---|---|
DigiKey Part Number | AE9947-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80020/B |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,67000 Kč | 97,67 Kč |
| 10 | 82,89500 Kč | 828,95 Kč |
| 25 | 77,70800 Kč | 1 942,70 Kč |
| 50 | 73,99500 Kč | 3 699,75 Kč |
| 100 | 70,46070 Kč | 7 046,07 Kč |
| 250 | 66,04816 Kč | 16 512,04 Kč |
| 500 | 62,89698 Kč | 31 448,49 Kč |
| 1 000 | 59,89672 Kč | 59 896,72 Kč |
| 2 500 | 56,15062 Kč | 140 376,55 Kč |
| Unit Price without VAT: | 97,67000 Kč |
|---|---|
| Unit Price with VAT: | 118,18070 Kč |


