Similar
Similar
Similar
Similar
Similar
Similar
Similar

A-MCSSP60200/Y | |
|---|---|
DigiKey Part Number | A-MCSSP60200/Y-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60200/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 65.62' (20.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSSP60150/Y | Assmann WSW Components | 0 | A-MCSSP60150/Y-ND | 671,69800 Kč | Similar |
| A-MCSSP60200 | Assmann WSW Components | 0 | A-MCSSP60200-ND | 446,87950 Kč | Similar |
| A-MCSSP60200/B | Assmann WSW Components | 0 | A-MCSSP60200/B-ND | 446,87950 Kč | Similar |
| A-MCSSP60200/G | Assmann WSW Components | 0 | A-MCSSP60200/G-ND | 446,87950 Kč | Similar |
| A-MCSSP60200/R | Assmann WSW Components | 0 | A-MCSSP60200/R-ND | 455,81400 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 446,87950 Kč | 8 937,59 Kč |
| Unit Price without VAT: | 446,87950 Kč |
|---|---|
| Unit Price with VAT: | 540,72420 Kč |









