
A-MCSSP60010/G | |
|---|---|
DigiKey Part Number | 123-A-MCSSP60010/G-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60010/G |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 120,67550 Kč | 2 413,51 Kč |
| Unit Price without VAT: | 120,67550 Kč |
|---|---|
| Unit Price with VAT: | 146,01736 Kč |

