A-MCSSP-80200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Weidmüller
In Stock: 8
Unit Price: 51,83000 Kč
Datasheet
Image for A-MCSSP-80200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSSP-80200

DigiKey Part Number
A-MCSSP-80200-ND
Manufacturer
Manufacturer Product Number
A-MCSSP-80200
Description
CABLE MOD 8P8C PLUG-PLUG 65.62'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
65.62' (20.00m)
Shielding
Shielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
30187,80600 Kč5 634,18 Kč
Unit Price without VAT:187,80600 Kč
Unit Price with VAT:227,24526 Kč