
A-MCSSP-80100 | |
|---|---|
DigiKey Part Number | A-MCSSP-80100-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP-80100 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 202,93450 Kč | 8 117,38 Kč |
| Unit Price without VAT: | 202,93450 Kč |
|---|---|
| Unit Price with VAT: | 245,55075 Kč |

