Similar
Direct

A-MCSP-80050/Y | |
|---|---|
DigiKey Part Number | AE9979-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80050/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 147,25900 Kč | 1 472,59 Kč |
| 25 | 138,04080 Kč | 3 451,02 Kč |
| 50 | 131,44740 Kč | 6 572,37 Kč |
| 100 | 125,17330 Kč | 12 517,33 Kč |
| 250 | 117,33768 Kč | 29 334,42 Kč |
| 500 | 111,74170 Kč | 55 870,85 Kč |
| 1 000 | 106,41366 Kč | 106 413,66 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |





