



A-M12-12-FGMA-GHB1 | |
|---|---|
DigiKey Part Number | 123-A-M12-12-FGMA-GHB1-ND |
Manufacturer | |
Manufacturer Product Number | A-M12-12-FGMA-GHB1 |
Description | CONN PLUG FMALE 12POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | A-M12-12-FGMA-GHB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Copper | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,18000 Kč | 496,18 Kč |
| 10 | 421,70300 Kč | 4 217,03 Kč |
| 25 | 395,30000 Kč | 9 882,50 Kč |
| 50 | 376,43960 Kč | 18 821,98 Kč |
| 100 | 358,48420 Kč | 35 848,42 Kč |
| 250 | 336,06124 Kč | 84 015,31 Kč |
| 500 | 320,04228 Kč | 160 021,14 Kč |
| Unit Price without VAT: | 496,18000 Kč |
|---|---|
| Unit Price with VAT: | 600,37780 Kč |


