
A-M08A04FST0500501 | |
|---|---|
DigiKey Part Number | 123-A-M08A04FST0500501-ND |
Manufacturer | |
Manufacturer Product Number | A-M08A04FST0500501 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Assmann WSW Components | 2nd Connector Type Wire Leads |
Packaging Bag | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,96000 Kč | 318,96 Kč |
| 10 | 271,02100 Kč | 2 710,21 Kč |
| 25 | 254,04240 Kč | 6 351,06 Kč |
| 50 | 241,91380 Kč | 12 095,69 Kč |
| 100 | 230,37120 Kč | 23 037,12 Kč |
| 300 | 213,20040 Kč | 63 960,12 Kč |
| 500 | 205,66156 Kč | 102 830,78 Kč |
| 1 000 | 195,85926 Kč | 195 859,26 Kč |
| Unit Price without VAT: | 318,96000 Kč |
|---|---|
| Unit Price with VAT: | 385,94160 Kč |



