



A-LED8-1RAAS-PR7-1 | |
|---|---|
DigiKey Part Number | AE10588-ND |
Manufacturer | |
Manufacturer Product Number | A-LED8-1RAAS-PR7-1 |
Description | LED PNL IND RED 3MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 2.2V 30mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2000mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,07000 Kč | 298,07 Kč |
| 50 | 203,90720 Kč | 10 195,36 Kč |
| 100 | 194,54200 Kč | 19 454,20 Kč |
| 500 | 177,97902 Kč | 88 989,51 Kč |
| 1 000 | 172,61000 Kč | 172 610,00 Kč |
| Unit Price without VAT: | 298,07000 Kč |
|---|---|
| Unit Price with VAT: | 360,66470 Kč |


