



A-LED8-1BAAS-PR7-1 | |
|---|---|
DigiKey Part Number | AE10586-ND |
Manufacturer | |
Manufacturer Product Number | A-LED8-1BAAS-PR7-1 |
Description | LED PNL IND BLUE 3MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 3.5V 30mA PC Pin |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Assmann WSW Components | Panel Cutout Dimensions 0.32" (8.13mm) |
Packaging Tray | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 2000mcd |
Lamp Color Blue | Termination Style PC Pin |
Ratings Vf (Typ), If (Max) | Ingress Protection IP67 |
Voltage 3.5V | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,67000 Kč | 367,67 Kč |
| 50 | 254,99980 Kč | 12 749,99 Kč |
| 100 | 243,82670 Kč | 24 382,67 Kč |
| 500 | 224,07302 Kč | 112 036,51 Kč |
| Unit Price without VAT: | 367,67000 Kč |
|---|---|
| Unit Price with VAT: | 444,88070 Kč |


