
A-IEE-DIP | |
|---|---|
DigiKey Part Number | 123-A-IEE-DIP-ND |
Manufacturer | |
Manufacturer Product Number | A-IEE-DIP |
Description | CONN RCPT IEEE 1394 FIREWIRE RA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-IEE-DIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 6 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 26,50200 Kč | 265,02 Kč |
| 25 | 24,83920 Kč | 620,98 Kč |
| 50 | 23,65180 Kč | 1 182,59 Kč |
| 100 | 22,52140 Kč | 2 252,14 Kč |
| 300 | 20,83950 Kč | 6 251,85 Kč |
| 500 | 20,10148 Kč | 10 050,74 Kč |
| 1 000 | 19,14182 Kč | 19 141,82 Kč |
| 2 500 | 17,94378 Kč | 44 859,45 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |



