



A-HDS44-HOOD-WP | |
|---|---|
DigiKey Part Number | AE10123-ND |
Manufacturer | |
Manufacturer Product Number | A-HDS44-HOOD-WP |
Description | CONN D-SUB HD PLG 44POS SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew | |
Termination | Solder Cup | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,68000 Kč | 486,68 Kč |
| 10 | 413,63300 Kč | 4 136,33 Kč |
| 25 | 387,72400 Kč | 9 693,10 Kč |
| 50 | 369,22540 Kč | 18 461,27 Kč |
| 100 | 351,61080 Kč | 35 161,08 Kč |
| 250 | 329,61944 Kč | 82 404,86 Kč |
| 500 | 313,90980 Kč | 156 954,90 Kč |
| Unit Price without VAT: | 486,68000 Kč |
|---|---|
| Unit Price with VAT: | 588,88280 Kč |


