62 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Position D-Sub, High Density Plug, Male Pins Connector
A-HDS 62 PP/Z
A-HDS 62 PP/Z

A-HDS 62 PP/Z

DigiKey Part Number
AE11047-ND
Manufacturer
Manufacturer Product Number
A-HDS 62 PP/Z
Description
CONN D-SUB HD PLUG 62P VERT SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A-HDS 62 PP/Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1110,87000 Kč110,87 Kč
1094,26000 Kč942,60 Kč
4085,45650 Kč3 418,26 Kč
8081,37513 Kč6 510,01 Kč
12079,08025 Kč9 489,63 Kč
28074,49039 Kč20 857,31 Kč
52071,30840 Kč37 080,37 Kč
1 00068,09525 Kč68 095,25 Kč
2 52063,80142 Kč160 779,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,87000 Kč
Unit Price with VAT:134,15270 Kč