



A-HDS 15 PP/Z | |
|---|---|
DigiKey Part Number | AE11038-ND |
Manufacturer | |
Manufacturer Product Number | A-HDS 15 PP/Z |
Description | CONN D-SUB HD PLUG 15P VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-HDS 15 PP/Z Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 33,03500 Kč | 330,35 Kč |
| 25 | 30,96640 Kč | 774,16 Kč |
| 50 | 29,48560 Kč | 1 474,28 Kč |
| 100 | 28,07570 Kč | 2 807,57 Kč |
| 250 | 26,31712 Kč | 6 579,28 Kč |
| 500 | 25,06038 Kč | 12 530,19 Kč |
| 1 000 | 23,86432 Kč | 23 864,32 Kč |
| 2 500 | 22,37094 Kč | 55 927,35 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |





