
A-HDF 26 PP/Z-UNC3 | |
|---|---|
DigiKey Part Number | 123-A-HDF26PP/Z-UNC3-ND |
Manufacturer | |
Manufacturer Product Number | A-HDF 26 PP/Z-UNC3 |
Description | CONN D-SUB HD RCPT 26P VERT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 Kč | 59,15 Kč |
| 10 | 50,22500 Kč | 502,25 Kč |
| 25 | 47,06800 Kč | 1 176,70 Kč |
| 50 | 44,81540 Kč | 2 240,77 Kč |
| 100 | 42,67470 Kč | 4 267,47 Kč |
| 250 | 40,00256 Kč | 10 000,64 Kč |
| 500 | 38,09292 Kč | 19 046,46 Kč |
| 1 000 | 36,27547 Kč | 36 275,47 Kč |
| 2 500 | 34,00628 Kč | 85 015,70 Kč |
| Unit Price without VAT: | 59,15000 Kč |
|---|---|
| Unit Price with VAT: | 71,57150 Kč |

