
A-DS 50 PP/Z-BK | |
|---|---|
DigiKey Part Number | 123-A-DS50PP/Z-BK-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 50 PP/Z-BK |
Description | CONN D-SUB PLUG 50POS VERT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DS 50 PP/Z-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,88000 Kč | 81,88 Kč |
| 10 | 69,50700 Kč | 695,07 Kč |
| 40 | 63,01325 Kč | 2 520,53 Kč |
| 80 | 60,00300 Kč | 4 800,24 Kč |
| 120 | 58,30850 Kč | 6 997,02 Kč |
| 280 | 54,92471 Kč | 15 378,92 Kč |
| 520 | 52,57804 Kč | 27 340,58 Kč |
| 1 000 | 50,20867 Kč | 50 208,67 Kč |
| 2 520 | 47,04157 Kč | 118 544,76 Kč |
| Unit Price without VAT: | 81,88000 Kč |
|---|---|
| Unit Price with VAT: | 99,07480 Kč |

