Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DGC-000-15AB50

DigiKey Part Number
AE11601-ND
Manufacturer
Manufacturer Product Number
A-DGC-000-15AB50
Description
DSUB GENDER CHANGER HD15M HD15M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 HD, Male To D-Sub, 15 HD, Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bag
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 15 HD, Male
Convert From (Adapter End)
D-Sub, 15 HD, Male
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
Unshielded
Shell Material, Finish
Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
3 pcs - 1 Connector, 2 Jack Screws
Current Rating (Amps)
3 A
Housing Color
Yellow
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1106,25000 Kč106,25 Kč
1090,29100 Kč902,91 Kč
3083,54400 Kč2 506,32 Kč
5080,58200 Kč4 029,10 Kč
10076,73510 Kč7 673,51 Kč
25071,92992 Kč17 982,48 Kč
50068,49800 Kč34 249,00 Kč
1 00065,23071 Kč65 230,71 Kč
2 50061,15122 Kč152 878,05 Kč
Manufacturers Standard Package
Unit Price without VAT:106,25000 Kč
Unit Price with VAT:128,56250 Kč