Parametric Equivalent
Parametric Equivalent

A-DFCR/25/FZ-UNC | |
|---|---|
DigiKey Part Number | 123-A-DFCR/25/FZ-UNC-ND |
Manufacturer | |
Manufacturer Product Number | A-DFCR/25/FZ-UNC |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Flange Feature Mating Side (4-40) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Shell Finish Thickness 100µin (2.54µm) |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 105°C |
Number of Positions 25 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-025-271L030 | NorComp Inc. | 80 | 4725FA-ND | 15,96000 Kč | Parametric Equivalent |
| 170-025-273L030 | NorComp Inc. | 37 | 7725FE-ND | 57,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,35630 Kč | 1 435,63 Kč |
| Unit Price without VAT: | 14,35630 Kč |
|---|---|
| Unit Price with VAT: | 17,37112 Kč |



