50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DF 50 PP/Z-BK

DigiKey Part Number
123-A-DF50PP/Z-BK-ND
Manufacturer
Manufacturer Product Number
A-DF 50 PP/Z-BK
Description
CONN D-SUB RCPT 50POS VERT SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DF 50 PP/Z-BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250VAC
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1060,32700 Kč603,27 Kč
4054,69975 Kč2 187,99 Kč
8052,08550 Kč4 166,84 Kč
12050,61567 Kč6 073,88 Kč
28047,67671 Kč13 349,48 Kč
52045,63996 Kč23 732,78 Kč
1 00043,58261 Kč43 582,61 Kč
2 52040,83361 Kč102 900,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč