
A-DF 15 PP/Z-BK | |
|---|---|
DigiKey Part Number | 123-A-DF15PP/Z-BK-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 15 PP/Z-BK |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 18,88200 Kč | 188,82 Kč |
| 25 | 17,69880 Kč | 442,47 Kč |
| 50 | 16,85260 Kč | 842,63 Kč |
| 100 | 16,04640 Kč | 1 604,64 Kč |
| 250 | 15,04064 Kč | 3 760,16 Kč |
| 500 | 14,32158 Kč | 7 160,79 Kč |
| 1 000 | 13,63787 Kč | 13 637,87 Kč |
| 2 500 | 12,78426 Kč | 31 960,65 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |



