9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DF 09 PP/Z-BK

DigiKey Part Number
123-A-DF09PP/Z-BK-ND
Manufacturer
Manufacturer Product Number
A-DF 09 PP/Z-BK
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250VAC
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 363
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,20800 Kč132,08 Kč
2512,37200 Kč309,30 Kč
5011,78400 Kč589,20 Kč
10011,21920 Kč1 121,92 Kč
25010,51496 Kč2 628,74 Kč
50010,01268 Kč5 006,34 Kč
1 0009,53435 Kč9 534,35 Kč
2 5008,93734 Kč22 343,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč