Image for A-CCS084-Z-SM/P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-CCS084-Z-SM/P

DigiKey Part Number
123-A-CCS084-Z-SM/P-ND
Manufacturer
Manufacturer Product Number
A-CCS084-Z-SM/P
Description
SOCKET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
84 Pos PLCC Socket Tin Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
84
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
160.0µin (4.06µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
20mOhm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50024,92252 Kč12 461,26 Kč
Unit Price without VAT:24,92252 Kč
Unit Price with VAT:30,15625 Kč