



A-CCS 052-Z-T | |
|---|---|
DigiKey Part Number | AE11108-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS 052-Z-T |
Description | IC SOCKET PLCC 52POS TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 52 (4 x 13) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-CCS 052-Z-T Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 160.0µin (4.06µm) |
Type PLCC | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 52 (4 x 13) | Housing Material Polybutylene Terephthalate (PBT) |
Pitch - Mating 0.050" (1.27mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.132" (3.35mm) |
Contact Finish Thickness - Mating 160.0µin (4.06µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 15mOhm |
Features Closed Frame | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLCC-52-AT | Adam Tech | 384 | 2057-PLCC-52-AT-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 23 | 33,61522 Kč | 773,15 Kč |
| 46 | 32,01283 Kč | 1 472,59 Kč |
| 69 | 31,10754 Kč | 2 146,42 Kč |
| 115 | 30,00522 Kč | 3 450,60 Kč |
| 253 | 28,37968 Kč | 7 180,06 Kč |
| 506 | 27,02476 Kč | 13 674,53 Kč |
| 1 012 | 25,73500 Kč | 26 043,82 Kč |
| 2 507 | 24,14025 Kč | 60 519,61 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |



