Direct
Direct




A-CCS 028-Z-SM | |
|---|---|
DigiKey Part Number | AE11104-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS 028-Z-SM |
Description | CONN SOCKET PLCC 28POS TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 (4 x 7) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | A-CCS 028-Z-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 28 (4 x 7) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 33 | 19,82091 Kč | 654,09 Kč |
| 66 | 18,87273 Kč | 1 245,60 Kč |
| 132 | 17,97076 Kč | 2 372,14 Kč |
| 264 | 17,11178 Kč | 4 517,51 Kč |
| 528 | 16,29492 Kč | 8 603,72 Kč |
| 1 023 | 15,55165 Kč | 15 909,34 Kč |
| 2 508 | 14,59830 Kč | 36 612,54 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |





