
A-CCS 028-G-T | |
|---|---|
DigiKey Part Number | AE11245-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS 028-G-T |
Description | CONN SOCKET PLCC 28POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 (4 x 7) Pos PLCC Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-CCS 028-G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 28 (4 x 7) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,83000 Kč | 40,83 Kč |
| 10 | 34,68200 Kč | 346,82 Kč |
| 33 | 31,86364 Kč | 1 051,50 Kč |
| 66 | 30,34242 Kč | 2 002,60 Kč |
| 132 | 28,89371 Kč | 3 813,97 Kč |
| 264 | 27,51375 Kč | 7 263,63 Kč |
| 528 | 26,20004 Kč | 13 833,62 Kč |
| 1 023 | 25,00578 Kč | 25 580,91 Kč |
| 2 508 | 24,52732 Kč | 61 514,52 Kč |
| Unit Price without VAT: | 40,83000 Kč |
|---|---|
| Unit Price with VAT: | 49,40430 Kč |





