



A-CCS 020-Z-T | |
|---|---|
DigiKey Part Number | AE11103-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS 020-Z-T |
Description | IC SOCKET PLCC 20POS TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 (4 x 5) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-CCS 020-Z-T Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 160.0µin (4.06µm) |
Type PLCC | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 20 (4 x 5) | Housing Material Polybutylene Terephthalate (PBT) |
Pitch - Mating 0.050" (1.27mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.132" (3.35mm) |
Contact Finish Thickness - Mating 160.0µin (4.06µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 15mOhm |
Features Closed Frame | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 27,40400 Kč | 274,04 Kč |
| 32 | 25,24813 Kč | 807,94 Kč |
| 64 | 24,03922 Kč | 1 538,51 Kč |
| 128 | 22,89055 Kč | 2 929,99 Kč |
| 256 | 21,79727 Kč | 5 580,10 Kč |
| 512 | 20,75652 Kč | 10 627,34 Kč |
| 1 024 | 19,76588 Kč | 20 240,26 Kč |
| 2 528 | 18,54523 Kč | 46 882,34 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |


