
A-CCS 020-G-T | |
---|---|
DigiKey Part Number | AE11244-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS 020-G-T |
Description | CONN SOCKET PLCC 20POS GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 (4 x 5) Pos PLCC Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 20 (4 x 5) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,33000 Kč | 43,33 Kč |
10 | 36,76500 Kč | 367,65 Kč |
39 | 33,40282 Kč | 1 302,71 Kč |
78 | 31,80308 Kč | 2 480,64 Kč |
117 | 30,90675 Kč | 3 616,09 Kč |
273 | 29,11165 Kč | 7 947,48 Kč |
507 | 27,86700 Kč | 14 128,57 Kč |
1 014 | 26,53709 Kč | 26 908,61 Kč |
2 535 | 24,87669 Kč | 63 062,41 Kč |
Unit Price without VAT: | 43,33000 Kč |
---|---|
Unit Price with VAT: | 52,42930 Kč |