
A-BM64ABR | |
|---|---|
DigiKey Part Number | 123-A-BM64ABR-ND |
Manufacturer | |
Manufacturer Product Number | A-BM64ABR |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-BM64ABR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Mounting Clips | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 70,55300 Kč | 705,53 Kč |
| 30 | 65,27567 Kč | 1 958,27 Kč |
| 60 | 62,15750 Kč | 3 729,45 Kč |
| 120 | 59,18808 Kč | 7 102,57 Kč |
| 270 | 55,89511 Kč | 15 091,68 Kč |
| 510 | 53,44278 Kč | 27 255,82 Kč |
| 1 020 | 50,89319 Kč | 51 911,05 Kč |
| 2 520 | 47,75012 Kč | 120 330,30 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

