
A-BAT-CH-C9-EG-ZTP1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C9-EG-ZTP1-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C9-EG-ZTP1 |
Description | BATTERY HOLDER COIN 23MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2330 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.346" (8.80mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 50 | 13,12380 Kč | 656,19 Kč |
| 100 | 12,40980 Kč | 1 240,98 Kč |
| 250 | 11,52372 Kč | 2 880,93 Kč |
| 500 | 10,89628 Kč | 5 448,14 Kč |
| 1 360 | 10,04955 Kč | 13 667,39 Kč |
| 2 720 | 9,50198 Kč | 25 845,39 Kč |
| 5 440 | 8,98425 Kč | 48 874,32 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



