
A-BAT-CH-C8-EG-ZSR7 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EG-ZSR7TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C8-EG-ZSR7CT-ND - Cut Tape (CT) 123-A-BAT-CH-C8-EG-ZSR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EG-ZSR7 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.235" (5.97mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 50 | 14,11480 Kč | 705,74 Kč |
| 100 | 13,34630 Kč | 1 334,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,79108 Kč | 21 582,16 Kč |
| 4 000 | 10,20314 Kč | 40 812,56 Kč |
| 6 000 | 9,87414 Kč | 59 244,84 Kč |
| 10 000 | 9,47478 Kč | 94 747,80 Kč |
| 14 000 | 9,22054 Kč | 129 087,56 Kč |
| 20 000 | 8,95847 Kč | 179 169,40 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



