
A-BAT-CH-C8-EA-GSR3 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-GSR3TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C8-EA-GSR3CT-ND - Cut Tape (CT) 123-A-BAT-CH-C8-EA-GSR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-GSR3 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 Kč | 15,21 Kč |
| 10 | 12,68500 Kč | 126,85 Kč |
| 50 | 11,13580 Kč | 556,79 Kč |
| 100 | 10,52750 Kč | 1 052,75 Kč |
| 250 | 9,77592 Kč | 2 443,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,11562 Kč | 20 289,05 Kč |
| 5 000 | 7,67344 Kč | 38 367,20 Kč |
| 7 500 | 7,42606 Kč | 55 695,45 Kč |
| 12 500 | 7,12569 Kč | 89 071,12 Kč |
| 17 500 | 6,93447 Kč | 121 353,23 Kč |
| 25 000 | 6,73743 Kč | 168 435,75 Kč |
| Unit Price without VAT: | 15,21000 Kč |
|---|---|
| Unit Price with VAT: | 18,40410 Kč |


