
A-BAT-CH-C8-EA-CSR1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-CSR1TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C8-EA-CSR1CT-ND - Cut Tape (CT) 123-A-BAT-CH-C8-EA-CSR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-CSR1 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.140" (3.55mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 50 | 6,74880 Kč | 337,44 Kč |
| 100 | 6,38130 Kč | 638,13 Kč |
| 250 | 5,92564 Kč | 1 481,41 Kč |
| 500 | 5,60310 Kč | 2 801,55 Kč |
| 1 000 | 5,29780 Kč | 5 297,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,82058 Kč | 14 461,74 Kč |
| 6 000 | 4,55790 Kč | 27 347,40 Kč |
| 9 000 | 4,41093 Kč | 39 698,37 Kč |
| 15 000 | 4,23251 Kč | 63 487,65 Kč |
| 21 000 | 4,11896 Kč | 86 498,16 Kč |
| 30 000 | 4,00191 Kč | 120 057,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


