Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-C2-EA-ZTP1

DigiKey Part Number
123-A-BAT-CH-C2-EA-ZTP1-ND
Manufacturer
Manufacturer Product Number
A-BAT-CH-C2-EA-ZTP1
Description
BATTERY HOLDER COIN 12MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
1225
Mounting Type
PCB, Through Hole
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.362" (9.20mm)
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 188
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,42800 Kč94,28 Kč
508,28580 Kč414,29 Kč
1007,83440 Kč783,44 Kč
2507,27540 Kč1 818,85 Kč
5006,87936 Kč3 439,68 Kč
1 0006,50455 Kč6 504,55 Kč
2 7006,00271 Kč16 207,32 Kč
5 4005,67564 Kč30 648,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč