Battery Holder (Open) Multiple (AA, LR06) 2 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-BH-B1-DA-GSR1

DigiKey Part Number
123-A-BAT-BH-B1-DA-GSR1TR-ND - Tape & Reel (TR)
123-A-BAT-BH-B1-DA-GSR1CT-ND - Cut Tape (CT)
123-A-BAT-BH-B1-DA-GSR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A-BAT-BH-B1-DA-GSR1
Description
BATT HOLDER MULTIPLE 2 CELL SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Multiple (AA, LR06) 2 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
-
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.585" (14.86mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1072,75800 Kč727,58 Kč
5063,88440 Kč3 194,22 Kč
10060,40490 Kč6 040,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8061,74200 Kč4 939,36 Kč
16058,37706 Kč9 340,33 Kč
24056,49513 Kč13 558,83 Kč
40054,21000 Kč21 684,00 Kč
56052,75523 Kč29 542,93 Kč
80051,25611 Kč41 004,89 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč