Battery Contact Solid (Positive) Multiple (AA, LR06) Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-BH-B0-EA-CHB4

DigiKey Part Number
123-A-BAT-BH-B0-EA-CHB4-ND
Manufacturer
Manufacturer Product Number
A-BAT-BH-B0-EA-CHB4
Description
BATT CONT SOLID MULTI SOLDER LUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Contact Solid (Positive) Multiple (AA, LR06) Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Solid (Positive)
Battery Cell Size
Number of Cells
-
Battery Series
-
Mounting Type
Custom
Termination Style
Solder Lug
Features
-
Height Above Board
0.057" (1.45mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 871
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,07400 Kč40,74 Kč
503,56960 Kč178,48 Kč
1003,37440 Kč337,44 Kč
2503,13292 Kč783,23 Kč
5002,96240 Kč1 481,20 Kč
1 0002,80092 Kč2 800,92 Kč
3 0002,56302 Kč7 689,06 Kč
6 0002,42335 Kč14 540,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč